GIGAVAC is now a part of Sensata Technologies, Inc. Gigavac Clean Energy continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, Furnished with Rubber Boot Over Plunger Area