Hammond Manufacturing manufactures a broad range of enclosure products for the electronic and electrical products industry, including metallic and non-metallic enclosures, racks, small cases, and electronic transformers. Hammond Manufacturing is a global company with customers worldwide. Hammond's 600 plus team members work together to deliver on their promise of quality products and service ex
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin Plunger, 150 g [5.3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA