Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
Zener Diode - 3V - ±5% Tolerance - 500 mW - 1600 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-35 (DO-204AH) Package - Through Hole.