GIGAVAC is now a part of Sensata Technologies, Inc. Gigavac Clean Energy continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
MICRO SWITCH™ Hazardous Location Limit Switches: GXE Series, Housing, Top Roller Plunger, 1 NC/1 NO Snap Action AC-15, 4A 250V, 2A 400V / DC-13, 0.15A 250VIP66 Sealing, Operating Temperature: -20 °C to 75 °C [-4 °F to 167 °F], 5 m [16.4 ft] Integral Cable Termination, Bottom Exit, II 2 GD Ex d IIC T6, Ex tD A21 IP66 T85°C, Double Insulated, Agency Approvals: ATEX, CE, IEC Ex, KOSHA