onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
MICRO SWITCH™ Hazardous Location Safety Limit Switches: GSX Series, Red Epoxy-Coated Aluminum Housing, Top Roller Lever with Roller to Left and Hinge to Right, 2 NC/1 NO Slow Action Break Before Make Contacts, AC-15, A300 / DC-13, Q300, NEMA 1, 3, 4, 12, 13, and IP67 Seal Rating, Operating Temperature: -40 °C to 70 °C [-40 °F to 158 °F], 1/2 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; Ex d IIC T6 ta -40 °C to +70 °C Gb / Ex tb IIIC T85 °C Db, Agency Approvals: ATEX (CE), cULus, IEC Ex, KOSHA, INMETRO, External and Internal Ground Screw