GIGAVAC is now a part of Sensata Technologies, Inc. Gigavac Clean Energy continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
The vibration resistant DiscoGrip™ male disconnect is made of brass and is nickel-plated. It is fully insulated in red premium nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.92" (23.4 mm) long and 0.46" (11.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 500.