NEUTRIK®, a brand of the Neutrik Group, is the recognized leader in connectivity solutions for the professional audio, video, lighting, and broadcast markets. In addition to its famous screwless XLR cable connectors, NEUTRIK is the inventor of the powerCON®, etherCON®, speakON®, opticalCON®, combo 1/4" XLR chassis connectors, the D-size flange, rearTWIST® BNC connectors, and dozens of other inn
The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187 x 0.020 (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.89" (22.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in bottles of 100.