Omron Electronic Components is a leading manufacturer and provider of advanced electronic components, with over 75 years of experience. Extensive product groups include relays, switches, connectors, MEMS flow sensors, pressure sensors, and optical components.
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.94" (23.9 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000.