NEUTRIK®, a brand of the Neutrik Group, is the recognized leader in connectivity solutions for the professional audio, video, lighting, and broadcast markets. In addition to its famous screwless XLR cable connectors, NEUTRIK is the inventor of the powerCON®, etherCON®, speakON®, opticalCON®, combo 1/4" XLR chassis connectors, the D-size flange, rearTWIST® BNC connectors, and dozens of other inn
The vibration resistant female is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000.