onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Terminal Block - Feed Through - 3 Position - 2 Levels - 32A 500V IEC / 35A 600V UL - 10 to 22 AWG - Diode 110VAC - Screw Termination - Gray.