Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
MICRO SWITCH™ Miniature Basic Switches: Value-Add Assembly, Single Pole Double Throw (SPDT), 15.1 A 125/250/277 Vac, Special Case Cover to Accept Pin Mounting, Simulated Roller Lever Actuator, 127 g [4.5 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination Cover Allows for Gang Assembly, UL, CSA