onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Feed-Through Terminal Block Wtn 16 Rated Voltage 1000 V, Rated Current 76 A, Screw Connection, Number Of Levels 1, Number Of Clamp Positions Per Level 2, Nominal Cross Section 16 Mm², Connectable Conductor Cross Section Fine Stranded Without Cable End Sleeve 1,5Mm² - 16Mm², Mounting Method Din Rail (Top Hat Rail), Color Grey, Width/Grid Dimension 12 Mm, Inflammability Class Of Insulation Material Acc. With Ul94 V0