Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 15 A 28 Vdc, Metal Enclosure, Integral Lever Actuator with Wobblefram Actuator Seal, Switch will Withstand Temperature of 121 °C [250 °F], (3) 305 mm [12 in] Lead Wire Termination (18 Gage) Side Exit, Leads Marked with Circuit and Gage, Mounting Holes with Accept Pins or Screws