Omron Electronic Components is a leading manufacturer and provider of advanced electronic components, with over 75 years of experience. Extensive product groups include relays, switches, connectors, MEMS flow sensors, pressure sensors, and optical components.
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 0.5 A at 10 Vdc, Gold-Plated Contacts, Stainless Steel Pin Plunger, (2) 508 mm [20 in] Lead Wire Termination (26 Gage) per M17/113-RG316, Leads Exit Side Opposite Actuator, Leads Marked with Circuit Identification, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range