Advantech is a global manufacturer of industrial computing, IIoT, and automation hardware with a long history of supporting customers in demanding industrial environments. Their portfolio includes rugged, standard hardware platforms that help customers enable machine connectivity, edge computing, data acquisition, visuali
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Open (SPNO), 5 A at 250 Vac, Stainless Steel Pin Plunger, (2) 610 mm [24 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range