Bekijk Littelfuse Commercial Vehicle Products Producten
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 610 mm [24 in] Lead Wire Termination (20 Gage), Leads are Marked with Circuit and Gage, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range