NP3F-H NEUTRIK | Connector Circular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
NP3F-H by NEUTRIK
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

NP3F-H

Neutrik

Conn Circular F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$10.25
25-49 :$9.51
50-99 :$9.24
100-249 :$8.99
250-499 :$8.86
500 + :$8.75
177 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/8/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Neutrik
Part No: NP3F-H
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 50 V
Contact Material: Brass
Number of Terminals: 3
Packaging: N/A
Contact Plating: Gold
Contact Gender: F
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 2 A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Through Hole
Gender: RCP
Operating Temperature: -30 to 80 °C
Dimension: 16.7 x 10.1 mm
Strain Relief: No
Contacts Classification: 3Signal
Mating Style: N/A
Shell Material/Plating: Brass
Ingress Protection: IP40
Customers Who Bought NP3F-H Also Bought
DESCRIPTION
The NanoCon® is the smallest lockable 3-pole connector in the world. It offers a robust metal housing, a metal locking device and gold plated contacts.

Female receptacle, horizontal PCB mount.

Features & Benefits World's smallest circular lockable multipole connector. Robust metal housing with gold plated contacts. Reliable and versatile in applications like medical equipment, control systems, sensors or audio applications such as miniature and wireless microphones and portable mixers. Pre-mating contact 1.

Product Highlights
  • World's smallest circular lockable multipole connector.
  • Robust metal housing with gold plated contacts.
  • Reliable and versatile in applications like medical equipment, control systems, sensors or audio applications such as miniature and wireless microphones and portable mixers.
  • Pre-mating contact 1.
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
HTS: 8536694040
COO: LI
ECCN: EAR99