NC3MAV by NEUTRIK
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

NC3MAV

Neutrik

Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$1.05
25-49 :$0.97
50-99 :$0.94
100-249 :$0.92
250-499 :$0.91
500 + :$0.89
1,190 can ship today
In our stock 
More available to ship 6/9/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
14 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: Neutrik
Part No: NC3MAV
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: XLR Connector
Termination Method: Solder
Color: N/A
Number of Ports: 1
Maximum Voltage Rating: 50 V
Contact Material: Bronze
Pitch: N/A
Number of Terminals: 3
Packaging: N/A
Contact Plating: AuCo Over NiP15
Maximum Current Rating: 6/Contact A
Body Orientation: Straight
Housing Material: Polyamide 6/6
Number of Contacts: 3
Mounting: Through Hole
Gender: M
Operating Temperature: -30 to 80 °C
Dimension: 25 x 26.7 mm
Customers Who Bought NC3MAV Also Bought
DESCRIPTION
Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
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
HTS: 8536694040
COO: LI
ECCN: EAR99
DID YOU KNOW?