NA3FDM NEUTRIK | Connector Audio & Video
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
NA3FDM by NEUTRIK
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

NA3FDM

Neutrik

Conn IP40 XLR Adapter F/M 3/3 POS ST Panel Mount 1/1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$7.81
25-49 :$7.25
50-99 :$7.04
100-249 :$6.85
250-499 :$6.76
500 + :$6.67
78 Ships 11/20/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
3,250 can ship 12/1/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Neutrik
Part No: NA3FDM
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: IP40 XLR Adapter
Termination Method: N/A
Color: N/A
Number of Ports: 1/1
Maximum Voltage Rating: 50 V
Contact Material: N/A
Pitch: N/A
Number of Terminals: N/A
Packaging: N/A
Contact Plating: Silver Over Nickel
Maximum Current Rating: 16/Contact A
Body Orientation: Straight
Housing Material: Polyamide 6/6
Number of Contacts: 3/3
Mounting: Panel Mount
Gender: F/M
Operating Temperature: -30 to 80 °C
Dimension: 26 mm
Customers Who Bought NA3FDM Also Bought
DESCRIPTION
XLR female-male feedtrough adapter for panel mount
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
HTS: 8536694020
COO: LI
ECCN: EAR99