- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202828-1506
202828-1506
Molex / Waldom
Mirror Mezz Hermaphroditic Connector - 2.50mm Connector Height - BGA-Attach Mounting - 6 Pair - 15 Row - 404 Circuits - 0.76µm ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Mirror Mezz Hermaphroditic Connector - 2.50mm Connector Height - BGA-Attach Mounting - 6 Pair - 15 Row - 404 Circuits - 0.76µm Gold (Au) Plating - Surface Mount.
Search Keywords: 2028281506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:202828-1506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
150
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,200
$57.57
4,050
$50.40
10,050
$48.93
20,100 +
$46.59
Click for Quote
Log in
to unlock special pricing