- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19160-0044
19160-0044
Molex / Waldom
Splice Terminal 10-18AWG 25.9mm 18.3mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal 10-18AWG 25.9mm 18.3mm Tin Bag
Search Keywords: 191600044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19160-0044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,404
Ships today, if you order in
Minimum Order Quantity:
2000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2,000
$0.0663
4,000
$0.0592
10,000 +
$0.0581
Click for Quote
Log in
to unlock special pricing