- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19121-0053
19121-0053
Molex / Waldom
Flanged Spade Tongue Terminal 10-12AWG 27mm 9.8mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flanged Spade Tongue Terminal 10-12AWG 27mm 9.8mm Tin InsulKrimp™ Bag
Search Keywords: 191210053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19121-0053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:N/A
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112,914
Can Ship immediately
Minimum Order Quantity:
500
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.2289
1,900
$0.2069
2,000
$0.1985
4,000
$0.1970
10,000
$0.1950
20,000 +
$0.1945
Click for Quote
Log in
to unlock special pricing