- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19013-0030
19013-0030
Molex / Waldom
Quick Disconnect Terminal 16AWG F 21.84mm 9.65mm Tin InsulKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 16AWG F 21.84mm 9.65mm Tin InsulKrimp™ T/R
Search Keywords: 190130030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19013-0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$0.4529
2,000
$0.4284
4,000
$0.3743
10,000
$0.3631
20,000 +
$0.3468
Click for Quote
Log in
to unlock special pricing