- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19010-0032
19010-0032
Molex / Waldom
Quick Disconnect Terminal 14AWG F 15.88mm Tin Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Quick Disconnect Terminal 14AWG F 15.88mm Tin Krimptite™ T/R
Search Keywords: 190100032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19010-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
400
Price (USD)
Qty
Unit Price
400
$0.1632
500
$0.1499
5,000
$0.1438
10,000
$0.1387
24,000
$0.1326
73,000 +
$0.1275
Click for Quote
Log in
to unlock special pricing