22-23-2033 MOLEX / WALDOM | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
22-23-2033 by MOLEX / WALDOM
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

22-23-2033

Molex / Waldom

Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk

PRICING per each  AVAILABILITY Updated Today   
1-199 :$0.191
200-499 :$0.182
500-999 :$0.161
1,000-1,999 :$0.156
2,000-2,499 :$0.152
2,500-9,999 :$0.133
10,000 + :$0.120
1,478 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
Minimum Order: 200
Order Increments: 1
In Stock quantities placed in the next
12 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: Molex / Waldom
Part No: 22-23-2033
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 250 V
Family: 6373
Contact Material: Brass
Housing Color: White
Pitch: 2.54 mm
Contact Plating: Tin Over Copper
Maximum Current Rating: 4/Contact A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Gender: HDR
Operating Temperature: 0 to 75 °C
Dimension: 7.62 x 6.35 x 9.78 mm
Number of Rows: 1
Customers Who Bought 22-23-2033 Also Bought
DESCRIPTION
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: MX