- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX550F256H-V/MR
PIC32MX550F256H-V/MR
Microchip Technology
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube
Search Keywords: PIC32MX550F256HVMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX550F256H-V/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
RAM Size:32 KB
-
Number of Programmable I/Os:49
-
Operating Temperature:-40 to 105 °C
-
Program Memory Size:256 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
40
Order Increment:
40
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$7.854
40
$7.140
80
$5.360
120
$5.000
160 +
$4.900
Click for Quote
Log in
to unlock special pricing
Alternative Packaging