- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX110F016B-I/ML
PIC32MX110F016B-I/ML
Microchip Technology
MCU 32-bit MIPS32 M4K RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Search Keywords: PIC32MX110F016BIML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX110F016B-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:4 KB
-
Program Memory Size:16 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
55
can ship
MOQ for out of Stock Qty:
77
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3.696
77
$3.360
153
$2.540
229
$2.380
305 +
$2.330
Click for Quote
Log in
to unlock special pricing