- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ128GA110-I/PF
PIC24FJ128GA110-I/PF
Microchip Technology
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 100-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 100-Pin TQFP Tray
Search Keywords: PIC24FJ128GA110IPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ128GA110-I/PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Program Memory Type:Flash
-
RAM Size:16 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:85
-
Program Memory Size:128 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
147
can ship
MOQ for out of Stock Qty:
45
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
45
$9.88
90
$7.41
135
$6.92
180 +
$6.78
Click for Quote
Log in
to unlock special pricing