- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1513-E/SP
PIC16F1513-E/SP
Microchip Technology
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC16F1513ESP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1513-E/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Operating Temperature:-40 to 125 °C
-
Program Memory Size:7 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
94
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
94
$2.72
188
$2.05
282
$1.91
375 +
$1.87
Click for Quote
Log in
to unlock special pricing