- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC9130YM
MIC9130YM
Microchip Technology
Current Mode PWM Controller 220kHz 16-Pin SOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Current Mode PWM Controller 220kHz 16-Pin SOP Tube
Search Keywords: MIC9130YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC9130YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Control Method:Current Mode PWM Controller
-
Fall Time:8 ns
-
Maximum Duty Cycle:50(Typ) %
-
Adjustable Output:No
-
Dimension:9.93 x 3.94 x 1.48 mm
-
Maximum Operating Supply Voltage:18 V
-
Family:MIC9130
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,224
can ship
Minimum Order Quantity:
48
Order Increment:
48
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
48
$3.92
96
$3.76
144
$3.75
288
$3.67
528
$3.53
1,008
$3.52
2,544
$3.49
5,040 +
$3.45
Click for Quote
Log in
to unlock special pricing