1300-005-422 METHODE ELEC. | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1300-005-422 by METHODE ELEC.
Image is representational - see manufacturer’s specifications

1300-005-422

METHODE ELEC.

Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount

METHODE ELEC.
PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.46
25-49 :$1.39
50-99 :$1.33
100-249 :$1.24
250-499 :$1.17
500 + :$1.10
13 Ships 11/27/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: METHODE ELEC.
Part No: 1300-005-422
RoHS: Unknown
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 1300
Pitch: 2.54 mm
Maximum Current Rating: 3.5 A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 13.34 x 6.4 x 12.7 mm
Customers Who Bought 1300-005-422 Also Bought
DESCRIPTION
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99