1000-006-2101 METHODE ELEC. | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1000-006-2101 by METHODE ELEC.
Image is representational - see manufacturer’s specifications

1000-006-2101

METHODE ELEC.

Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole

METHODE ELEC.
PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
624 Ships 11/27/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: METHODE ELEC.
Part No: 1000-006-2101
RoHS: Unknown
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1000
Pitch: 2.54 mm
Maximum Current Rating: 3.5 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 15.24 x 8 x 8.38 mm
Customers Who Bought 1000-006-2101 Also Bought
DESCRIPTION
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99