ORD324-1520 MEDER ELECTRONIC | Reed Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ORD324-1520 by MEDER ELECTRONIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ORD324-1520

MEDER electronic

Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contacts, AT 1520 OKI

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.520
25-99 :$0.480
100-999 :$0.440
1,000-1,999 :$0.305
2,000-9,999 :$0.285
10,000-24,999 :$0.267
25,000 + :$0.261
2,000 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: MEDER electronic
Part No: ORD324-1520
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Device Sensitivity Range: 15 to 20 AT
Contact Material: Iridium
Maximum DC Voltage Rating: 200 V
Terminal Type: Axial Leads
Glass Length: 14 mm
Switch Configuration: N.O.
Maximum Current Rating: 1.0 A
Mounting: PCB Through Hole
Dimension: 44.3 x 2.2 mm
Customers Who Bought ORD324-1520 Also Bought
DESCRIPTION
Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contacts, AT 1520 OKI
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
HTS: 8536509020
COO: JP
ECCN: EAR99