KSK-1A85-3035 by MEDER ELECTRONIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

KSK-1A85-3035

MEDER electronic

Reed Switch, 1 Form A, SPST-NO, 21mm AT 3035

PRICING per each  AVAILABILITY real time   
1-24 :$1.56
25-99 :$1.50
100-249 :$1.38
250-499 :$1.09
500-999 :$1.00
1,000-2,499 :$0.97
2,500-4,999 :$0.91
5,000 + :$0.88
Request Quote
5 can ship tomorrow
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: MEDER electronic
Part No: KSK-1A85-3035
RoHS: Yes
Device Sensitivity Range: 30 to 35 AT
Maximum AC Voltage Rating: 1000 V
Family: KSK
Contact Material: N/A
Maximum DC Voltage Rating: 1000 V
Terminal Type: Axial
Seal Description: N/A
Glass Length: 21 mm
Packaging: N/A
Switch Configuration: N.O.
Maximum Release Time: 0.1 ms
Maximum Current Rating: 1 A
Maximum Operation Time: 1 ms
Housing Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 150 mOhm
Maximum Current Carry: 2.5 A
Contact Form: Form A
Seal Location: N/A
Dielectric Strength: 4000 VDC
Minimum Insulation Resistance: 10000 MOhm
Maximum Power Rating: 100 VA
Operating Temperature: -20 to 130 °C
Customers Who Bought KSK-1A85-3035 Also Bought
DESCRIPTION
Reed Switch, 1 Form A, SPST-NO, 21mm AT 3035
PART CLASSIFICATION DATA
HTS: 8536509020
COO: DE
ECCN: EAR99
DID YOU KNOW?