DIP05-1C90-51D by MEDER ELECTRONIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

DIP05-1C90-51D

MEDER electronic

Reed Relay, 1 Form C, SPDT-NC, 5V Molded DIP w/Diode

PRICING per each  AVAILABILITY real time   
1-24 :$8.59
25-99 :$7.97
100-249 :$5.76
250-499 :$4.52
500-999 :$4.34
1,000-9,999 :$4.05
10,000-24,999 :$3.79
25,000 + :$3.71
70 can ship Monday
In our stock 
More available to ship 7/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: MEDER electronic
Part No: DIP05-1C90-51D
RoHS: Yes
Type: Dry
DC Coil Voltage: 5 V
Family: DIP
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 25 mA
Packaging: Tube
Seal: Sealed
Coil Resistance: 200 Ohm
Contact Arrangement: SPDT
Electrical Life: N/A
Maximum Pick-Up Voltage: 3.5 VDC
Product Weight: 1.5 g
Minimum Dropout Voltage: 0.75 VDC
Mounting: Through Hole
Maximum Contact Resistance: 150 mOhm
Contact Form: 1 Form C
Operating Temperature: -20 to 70 °C
Dimension: 19.6 x 7.62 x 7.5 mm
Isolation Across Contacts: 250(Min) VDC
Release Time: 1.5 ms
Package Type: DIP
Maximum AC Switching Voltage: 175 V
Operate Time: 0.7 ms
Maximum Carry Current: 1 A
Isolation Across Coil and Contacts: 1.5(Min) KVDC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 1(Min),100(Min) GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 175 V
Led Indicator: No
Customers Who Bought DIP05-1C90-51D Also Bought
DESCRIPTION
Reed Relay, 1 Form C, SPDT-NC, 5V Molded DIP w/Diode
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
HTS: 8536490050
COO: DE
ECCN: EAR99
DID YOU KNOW?