SGA25U48-P1J by MEAN WELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SGA25U48-P1J

MEAN WELL

AC Adapter - 48VDC @ 0.52A - 1.8m Cord 5.5x2.1mm Ctr Pos - Lvl VI - 115 ...

PRICING per each  AVAILABILITY real time   
1-9 :$14.00
10-24 :$11.95
25-49 :$11.71
50 + :$11.48
50 can ship Monday
In our stock 
More available to ship 8/13/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: MEAN WELL
Part No: SGA25U48-P1J
RoHS: Unknown
Efficiency: 88.5(Typ) %
Type: Switching,Wall Mount
Output Voltage: 48 V
Output Type: Fixed
Input Frequency: 47 to 63 Hz
Family: SGA25U
Line Regulation: 1 %
Supplier_Package: N/A
Packaging: Carton
Input Voltage: 90 to 264 V
Screening Level: N/A
Maximum Output Current: 0.52 A
Pin_Count: N/A
Number of Outputs: 1
Maximum Input Current: 0.65@115VAC,0.25@230VAC A
Mounting: Plug in
Minimum Isolation Voltage: 4242 VDC
Load Regulation: 2 %
Operating Temperature: -20 to 60 °C
Dimension: 75.5 x 32 mm
Power Indicator: No
Typical Inrush Current: 60(Max)@230VAC A
Output Connector Diameters: 2.1x5.5 mm
Maximum Output Power: 25 W
Output Connector Type: Cylindrical Female
Output Connector Polarity: Center Positive
Input Connector Type: NEMA Plug
Adapter Color: Black
Protection: Overload,Over Voltage
Ripple & Noise: 120(Max) mV
Typical Hold-Up Time: 300@230VAC ms
Style: WallMount
Input/Output Type: AC/DC
Customers Who Bought SGA25U48-P1J Also Bought
DESCRIPTION
AC Adapter - 48VDC @ 0.52A - 1.8m Cord 5.5x2.1mm Ctr Pos - Lvl VI - 115 VAC In
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
HTS: 8504409510
ECCN: EAR99
DID YOU KNOW?