RPS-400-24 MEAN WELL | AC to DC Power Supplies
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RPS-400-24 by MEAN WELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RPS-400-24

MEAN WELL

AC/DC Power Supply Single-OUT 24V 10.5A 252W 14-Pin

PRICING per each  AVAILABILITY Updated Today   
1-9 :$71.10
10-19 :$66.19
20-49 :$62.88
50 + :$59.74
25 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
2 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
78 can ship 11/14/17
36 can ship 12/2/17
Incoming stock 
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: MEAN WELL
Part No: RPS-400-24
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 36
Efficiency: 93(Typ) %
Type: Regulated
Output Voltage: 24 V
Output Type: Fixed
Input Frequency: 47 to 63 Hz
Family: RPS-400
Supplier_Package: N/A
Packaging: N/A
Maximum Output Current: 10.5 A
Pin_Count: 14
Number of Outputs: 1
Maximum Input Current: 4.2(Typ) A
Mounting: Screw
Minimum Isolation Voltage: 4000 VAC
Operating Temperature: -30 to 70 °C
Dimension: 127 x 76.2 x 35 mm
Maximum Output Power: 252 W
Output Connector Type: Screw Terminal Block
Input Connector Type: JST RCY
Style: Open Frame
Supplier Temperature Grade: N/A
DC Input Voltage: N/A
AC Input Voltage: N/A
Maximum AC Input Voltage: 264 V
Maximum DC Input Voltage: 370 V
Minimum AC Input Voltage: 80 V
Minimum DC Input Voltage: 113 V
Customers Who Bought RPS-400-24 Also Bought
DESCRIPTION
AC/DC Power Supply Single-OUT 24V 10.5A 252W 14-Pin
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
HTS: 8504409510
COO: CN
ECCN: EAR99