RCP-2000-24 MEAN WELL | AC to DC Power Supplies
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY Updated Today   
1-9 :$421.05
10-19 :$380.52
20-49 :$361.50
50 + :$343.42
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/4/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: MEAN WELL
Part No: RCP-2000-24
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 6
Type: Switching
Output Voltage: 24 V
Maximum Output Current: 80 A
Number of Outputs: 1
Dimension: 297 x 127 x 41 mm
Maximum Output Power: 1920 W
Input Connector Type: Connector
Style: Rackmount
AC Input Voltage: 90 to 264 V
Customers Who Bought RCP-2000-24 Also Bought
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
COO: TW