PCD-25-700A MEAN WELL | LED Power Supplies
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
PCD-25-700A by MEAN WELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PCD-25-700A

MEAN WELL

AC/DC Power Supply Single-OUT 24V to 36V 0.7A 25.2W 4-Pin , Useable w/some AC Wall Dimmers

PRICING per each  AVAILABILITY Updated Today   
1-9 :$15.10
10-19 :$14.14
20-49 :$13.43
50 + :$12.76
253 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
223 can ship 10/1/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/17/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
50 views in the last month Popularity 
In Stock quantities placed in the next
14 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: MEAN WELL
Part No: PCD-25-700A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 72
Efficiency: 81 %
Type: Constant Current
Output Voltage: 50VDC (OC)
Output Type: Dimmable
Input Frequency: 47 to 63 Hz
Family: PCD-25-A
Supplier_Package: N/A
Packaging: N/A
Maximum Output Current: 0.70A (700mA)
Termination Style: Wire Leads
IP Rating: IP42
Pin_Count: 4
Product Weight: 190 g
Number of Outputs: 1
Mounting: Screw
Minimum Isolation Voltage: 3750 VAC
Operating Temperature: -30 to 60 °C
Dimension: 102 x 56 x 29.5 mm
Maximum Output Power: 25.2 W
Output Connector Type: Stripped and Tinned
Input Connector Type: Stripped and Tinned
Style: Enclosed
Input Voltage Range: 90 to 135 VAC
Supplier Temperature Grade: N/A
DC Input Voltage: Not App
AC Input Voltage: 90 to 135 V
Output Voltage Range: 24 to 36VDC
Dimming: AC Line Phase Cut
Input/Output Type: AC/DC
Power Factor Correction: 0.9 (Min)
Warranty: 3 Years
Maximum AC Input Voltage: 135V
Maximum DC Input Voltage: Not App
Minimum AC Input Voltage: 90 V
Minimum DC Input Voltage: Not App
Customers Who Bought PCD-25-700A Also Bought
DESCRIPTION
AC/DC Power Supply Single-OUT 24V to 36V 0.7A 25.2W 4-Pin , Useable w/some AC Wall Dimmers
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
HTS: 8504409510
COO: CN
ECCN: EAR99