PCD-16-1050B MEAN WELL | LED Power Supplies
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
PCD-16-1050B by MEAN WELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PCD-16-1050B

MEAN WELL

AC/DC Power Supply Single-OUT 12V to 16V 1.05A 16.8W 4-Pin , Useable w/some AC Wall Dimmers

PRICING per each  AVAILABILITY Updated Today   
1-9 :$14.00
10-19 :$13.12
20-49 :$12.47
50 + :$11.84
20 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/20/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
14 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: MEAN WELL
Part No: PCD-16-1050B
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 72
Efficiency: 80.5 %
Type: Constant Current
Output Voltage: 25VDC (OC)
Output Type: Dimmable
Input Frequency: 47 to 63 Hz
Family: PCD-16-B
Supplier_Package: N/A
Packaging: N/A
Maximum Output Current: 1.05A (1,050mA)
Termination Style: Wire Leads
IP Rating: IP42
Pin_Count: 4
Product Weight: 190 g
Number of Outputs: 1
Mounting: Screw
Minimum Isolation Voltage: 3750 VAC
Operating Temperature: -30 to 60 °C
Dimension: 98.6 x 57 x 29.5 mm
Maximum Output Power: 16.8 W
Output Connector Type: Stripped and Tinned
Input Connector Type: Stripped and Tinned
Style: Enclosed
Input Voltage Range: 180 to 295 VAC
Supplier Temperature Grade: N/A
DC Input Voltage: Not App
AC Input Voltage: 180 to 295 V
Output Voltage Range: 12 to 16VDC
Dimming: AC Line Phase Cut
Input/Output Type: AC/DC
Power Factor Correction: 0.9 (Min)
Warranty: 3 Years
Maximum AC Input Voltage: 295 V
Maximum DC Input Voltage: Not App
Minimum AC Input Voltage: 180 V
Minimum DC Input Voltage: Not App
Customers Who Bought PCD-16-1050B Also Bought
DESCRIPTION
AC/DC Power Supply Single-OUT 12V to 16V 1.05A 16.8W 4-Pin , Useable w/some AC Wall Dimmers
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
HTS: 8504409510
COO: CN
ECCN: EAR99