LPF-60-48 MEAN WELL | LED Power Supplies
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
LPF-60-48 by MEAN WELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LPF-60-48

MEAN WELL

AC/DC LED Power Supply 60W Single 4-Pin , Cannot use w/AC Wall Dimmer

PRICING per each  AVAILABILITY Updated Today   
1-9 :$25.40
10-19 :$23.62
20-49 :$22.44
50 + :$21.32
28 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
4 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/18/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
43 views in the last month Popularity 
In Stock quantities placed in the next
10 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: MEAN WELL
Part No: LPF-60-48
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 32
Efficiency: 90 %
Type: Constant Current,Constant Voltage
Output Voltage: 48 VDC
Output Type: Fixed
Input Frequency: 47 to 63 Hz
Family: LPF-60
Supplier_Package: N/A
Packaging: N/A
Maximum Output Current: 1.25A (1,250mA)
Termination Style: Wire Leads
IP Rating: IP67
Pin_Count: 4
Product Weight: 450 g
Number of Outputs: 1
Mounting: Screw
Minimum Isolation Voltage: 3750 VAC
Operating Temperature: -40 to 80 °C
Dimension: 162.5 x 43 x 32 mm
Maximum Output Power: 60 W
Output Connector Type: Stripped and Tinned
Input Connector Type: Stripped and Tinned
Style: Enclosed
Input Voltage Range: 90 to 305,127 to 431 VAC|VDC
Supplier Temperature Grade: N/A
DC Input Voltage: 127 to 431 V
AC Input Voltage: 90 to 305 V
Output Voltage Range: 28.8 to 48 VDC
Dimming: No
Input/Output Type: AC/DC
Power Factor Correction: 0.98 (Min)
Warranty: 5 Years
Maximum AC Input Voltage: 305 V
Maximum DC Input Voltage: 431 V
Minimum AC Input Voltage: 90 V
Minimum DC Input Voltage: 127 V
ACCESSORIES (1)
Customers Who Bought LPF-60-48 Also Bought
DESCRIPTION
AC/DC LED Power Supply 60W Single 4-Pin , Cannot use w/AC Wall Dimmer
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
HTS: 8504409520
COO: CN
ECCN: EAR99