LDD-300H by MEAN WELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LDD-300H

MEAN WELL

DC/DC LED Power Supply Single 9-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$4.07
10-19 :$3.98
20-49 :$3.90
50 + :$3.83
127 can ship Monday
In our stock 
119 can ship 3/10/17
Available Factory Stock 
100 can ship 6/24/17
Incoming stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: MEAN WELL
Part No: LDD-300H
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 750
Efficiency: 97 %
Type: Constant Current
Family: LDD-300
Supplier_Package: N/A
Packaging: N/A
Maximum Output Current: 300 mA
Termination Style: Wire Leads
IP Rating: N/A
Pin_Count: 9
Product Weight: 15.6 g
Number of Outputs: 1
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 31.8 x 20.3 x 12.2mm
Maximum Output Power: N/A
Input Voltage Range: 9 to 56 VDC
Supplier Temperature Grade: N/A
Output Voltage Range: 2 to 52 VDC
Dimming: PWM
Input/Output Type: DC/DC
Power Factor Correction: N/A
Warranty: 3 Year
Customers Who Bought LDD-300H Also Bought
DESCRIPTION
DC/DC LED Power Supply Single 9-Pin
PART CLASSIFICATION DATA
HTS: 8542390000
COO: TW
ECCN: EAR99
DID YOU KNOW?