IRM-03-15 MEAN WELL | AC to DC Power Supplies
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
IRM-03-15 by MEAN WELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

IRM-03-15

MEAN WELL

AC/DC Power Supply Single-OUT 15V 0.2A 3W 5-Pin

PRICING per each  AVAILABILITY Updated Today   
1-9 :$5.00
10-19 :$4.25
20-49 :$4.16
50 + :$4.08
240 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
104 can ship 10/7/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: MEAN WELL
Part No: IRM-03-15
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 560
Efficiency: 78(Typ) %
Type: Regulated
Output Voltage: 15 V
Output Type: Fixed
Input Frequency: 47 to 63 Hz
Family: IRM-03
Supplier_Package: N/A
Packaging: N/A
Maximum Output Current: 0.2 A
Pin_Count: 5
Number of Outputs: 1
Maximum Input Current: 70(Typ) A
Mounting: Through Hole
Minimum Isolation Voltage: 3000 VAC
Operating Temperature: -30 to 85 °C
Dimension: 37 x 24 x 15 mm
Maximum Output Power: 3 W
Output Connector Type: PC Pins
Input Connector Type: PC Pins
Style: Encapsulated
Supplier Temperature Grade: N/A
DC Input Voltage: N/A
AC Input Voltage: N/A
Maximum AC Input Voltage: 305 V
Maximum DC Input Voltage: 430 V
Minimum AC Input Voltage: 85 V
Minimum DC Input Voltage: 120 V
Customers Who Bought IRM-03-15 Also Bought
DESCRIPTION
AC/DC Power Supply Single-OUT 15V 0.2A 3W 5-Pin
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
HTS: 8504409510
COO: CN
ECCN: EAR99