GST40A18-P1J MEAN WELL | External Plug-In Adapters
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
GST40A18-P1J by MEAN WELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GST40A18-P1J

MEAN WELL

Plug-In Adapter Single-OUT 18V 2.22A 40W

PRICING per each  AVAILABILITY Updated Today   
1-9 :$14.60
10-19 :$13.56
20-49 :$12.88
50 + :$12.24
26 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
120 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/10/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: MEAN WELL
Part No: GST40A18-P1J
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Efficiency: 90(Typ) %
Type: Switching,Desktop
Output Voltage: 18 V
Output Type: Fixed
Input Frequency: 47 to 63 Hz
Family: GST40A
Line Regulation: 1 %
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 90 to 264 V
Screening Level: N/A
Maximum Output Current: 2.22 A
Pin_Count: N/A
Number of Outputs: 1
Maximum Input Current: 1(Typ)@115VAC A
Mounting: Desktop
Minimum Isolation Voltage: 3000 VAC
Load Regulation: 3 %
Operating Temperature: -30 to 70 °C
Dimension: 125 x 50 x 31.5 mm
Power Indicator: Yes
Typical Inrush Current: 65(Max)@230VAC A
Output Connector Diameters: 2.1x5.5 mm
Maximum Output Power: 40 W
Output Connector Type: Cylindrical Female
Output Connector Polarity: Center Positive
Input Connector Type: IEC 320-C14
Adapter Color: Black
Protection: Overload,Over Voltage
Ripple & Noise: 150(Max) mV
Typical Hold-Up Time: 50@230VAC ms
Style: Desktop Adapter
Input/Output Type: AC/DC
ACCESSORIES (1)
Customers Who Bought GST40A18-P1J Also Bought
DESCRIPTION
Plug-In Adapter Single-OUT 18V 2.22A 40W
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
HTS: 8504409510
COO: CN
ECCN: EAR99