GST25A24-P1J by MEAN WELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GST25A24-P1J

MEAN WELL

Plug-In Adapter Single-OUT 24V 1.04A 25W

PRICING per each  AVAILABILITY real time   
1-9 :$11.70
10-24 :$9.96
25-49 :$9.76
50 + :$9.57
Request Quote
34 can ship today
In our stock 
181 can ship 3/6/17
Available Factory Stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
4 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: MEAN WELL
Part No: GST25A24-P1J
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Efficiency: 88(Typ) %
Type: Switching
Output Voltage: 24 V
Output Type: Fixed
Input Frequency: 47 to 63 Hz
Family: GST25A
Line Regulation: 1 %
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 85 to 264 V
Screening Level: N/A
Maximum Output Current: 1.04 A
Pin_Count: N/A
Number of Outputs: 1
Maximum Input Current: 0.6@115VAC,0.35@230VAC A
Mounting: Desktop
Minimum Isolation Voltage: 4242 VDC
Load Regulation: 2 %
Operating Temperature: -30 to 70 °C
Dimension: 93 x 54 x 36mm
Power Indicator: Yes
Typical Inrush Current: 65(Max)@230VAC A
Output Connector Diameters: 2.1x5.5 mm
Maximum Output Power: 25 W
Output Connector Type: Cylindrical Female
Output Connector Polarity: Center Positive
Input Connector Type: IEC Male
Adapter Color: Black
Protection: Overload,Over Voltage
Ripple & Noise: 180(Max) mV
Typical Hold-Up Time: 1500@115VAC ms
Style: Desktop Adapter
ACCESSORIES (1)
Customers Who Bought GST25A24-P1J Also Bought
DESCRIPTION
Plug-In Adapter Single-OUT 24V 1.04A 25W
PART CLASSIFICATION DATA
HTS: 8504409510
COO: CN
ECCN: EAR99
DID YOU KNOW?