GSM25B15-P1J MEAN WELL | External Plug-In Adapters
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
GSM25B15-P1J by MEAN WELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GSM25B15-P1J

MEAN WELL

Plug-In Adapter Single-OUT 15V 1.66A 25W Carton

PRICING per each  AVAILABILITY Updated Today   
1-9 :$13.50
10-19 :$12.54
20-49 :$11.91
50 + :$11.32
50 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: MEAN WELL
Part No: GSM25B15-P1J
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Efficiency: 86(Typ) %
Type: Switching,Desktop
Output Voltage: 15 V
Output Type: Fixed
Input Frequency: 47 to 63 Hz
Family: GSM25B15
Line Regulation: 1 %
Supplier_Package: N/A
Packaging: Carton
Input Voltage: 80 to 264 V
Screening Level: N/A
Maximum Output Current: 1.66 A
Pin_Count: N/A
Number of Outputs: 1
Maximum Input Current: 0.7 A
Mounting: Desktop
Minimum Isolation Voltage: 4000 VAC
Load Regulation: 3 %
Operating Temperature: -25 to 60 °C
Dimension: 79 x 54 x 33 mm
Power Indicator: Yes
Typical Inrush Current: 55@230VAC A
Output Connector Diameters: 2.1x5.5 mm
Maximum Output Power: 25 W
Output Connector Type: Cylindrical Female
Output Connector Polarity: Center Positive
Input Connector Type: IEC Male
Adapter Color: Black
Protection: Overload,Over Voltage
Ripple & Noise: 120(Max) mV
Typical Hold-Up Time: 16@230VAC ms
Style: Desktop Adapter
Input/Output Type: AC/DC
ACCESSORIES (1)
Customers Who Bought GSM25B15-P1J Also Bought
DESCRIPTION
Plug-In Adapter Single-OUT 15V 1.66A 25W Carton