Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
671-GP-3/4ST-15 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Barrier Strip 30 POS 11.1mm Solder Panel Mount 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 30 POS 11.1mm Solder Panel Mount 20A
Search Keywords: 671GP34ST15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    671-GP-3/4ST-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.1 mm
  • Number of Circuits:
    15
  • Maximum Voltage Rating:
    300,300 VDC|VAC
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 7/29/24
Backorder
Qty
Unit Price
1
€131.862
5
€42.110
10
€40.009
25 +
€20.998
Click for Quote
Log in to unlock special pricing