985-GP-12 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
985-GP-12 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

985-GP-12

Marathon Special Products

Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Cable Mount 85A

PRICING per each  AVAILABILITY Updated Today   
1-4 :$47.93
5-9 :$45.53
10 + :$18.97
22 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 985-GP-12
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Heavy Duty Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 985 GP
Pitch: 15.88 mm
Wire Size: 4-18 AWG
Maximum Current Rating: 85 A
Body Orientation: N/A
Number of Contacts: 24
Mounting: Cable Mount
Number of Circuits: 12
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 188.21 x 32.8 x 28.6 mm
Customers Who Bought 985-GP-12 Also Bought
DESCRIPTION
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Cable Mount 85A
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
COO: US
ECCN: EAR99