699-GP-3/4ST-04 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
699-GP-3/4ST-04 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

699-GP-3/4ST-04

Marathon Special Products

Conn Barrier Strip 4 POS 11.1mm Solder Panel Mount 20A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.52
25-39 :$6.19
40 + :$2.85
8 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
13 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 699-GP-3/4ST-04
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 150 V
Family: 699 GP
Pitch: 11.1 mm
Wire Size: 14-16 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 4
Mounting: Panel Mount
Number of Circuits: 4
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 63.5 x 12.7 x 17.4 mm
Customers Who Bought 699-GP-3/4ST-04 Also Bought
DESCRIPTION
Conn Barrier Strip 4 POS 11.1mm Solder Panel Mount 20A
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
HTS: 8536694050
ECCN: EAR99