699-GP-2104-08PSB by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

699-GP-2104-08PSB

Marathon Special Products

Conn Barrier Strip 8 POS 11.1mm Solder Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-24 :$27.04
25-39 :$25.68
40 + :$11.85
21 can ship tomorrow
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 699-GP-2104-08PSB
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 150 V
Family: 699 GP
Pitch: 11.1 mm
Wire Size: 14-16 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 8
Mounting: Panel Mount
Number of Circuits: 8
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 107.95 x 12.7 x 17.4 mm
Customers Who Bought 699-GP-2104-08PSB Also Bought